5-1879637-4

Heilind Number:AMP5-1879637-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879637-4
ECAD Model:
3D Model

Description:

H8 14K7 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879637-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879637-4

Detailed Description

Enhance electronic circuitry with precision and reliability using this H8 Thin Film Resistor. With a resistance of 14.7 KΩ and a tolerance of 0.5%, this component ensures accurate performance in demanding applications. Operating within a wide temperature range of -55 to 155°C, it remains stable even in extreme conditions. The axial leaded design and tinned copper termination provide easy and secure installation. Featuring a power rating of 0.25 W and a rated voltage of 350 V, it offers robust performance. With a temperature coefficient of ±15 ppm/°C and a low 15PPM, this resistor guarantees minimal signal distortion. Perfect for use in various electronic devices, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your designs with this high-quality through-hole resistor.