5-1879637-6

Heilind Number:AMP5-1879637-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879637-6
ECAD Model:
3D Model

Description:

H8 16K2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879637-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879637-6

Detailed Description

Enhance your electronic circuit with this high-quality H8 16K2 resistor, boasting a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C. With a power rating of 0.25 W and a maximum operating temperature of 155°C, this axial leaded component is designed for reliable performance in demanding environments. The thin film element ensures precision and stability, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, with a resistance value of 16.2 KΩ and a rated voltage of 350 V. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your through-hole resistor collection.