5-1879637-9

Heilind Number:AMP5-1879637-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879637-9
ECAD Model:
3D Model

Description:

H8 18K7 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879637-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879637-9

Detailed Description

Enhance your circuitry with this high-precision resistor, featuring a resistance of 18.7 KΩ with a tolerance of 0.5%. Crafted with a thin film element, it ensures reliable performance with a low temperature coefficient of ±15 ppm/°C. Suitable for a wide operating temperature range from -55 to 155 °C, this resistor is designed for durability and stability. With a power rating of .25 W and a rated voltage of 350 V, it is ideal for various electronic applications. Its axial leaded mount type and tinned copper leads make for easy installation, guaranteeing a secure connection. Upgrade your setups with this quality component, essential for ensuring optimal functionality.