5-1879639-0

Heilind Number:AMP5-1879639-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-0
ECAD Model:
3D Model

Description:

H4P 105R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:105 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-0

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a power rating of 1W and a resistance of 105 ohms, it's ideal for a wide range of applications. The thin film element type ensures accuracy, while the low tolerance of 0.5% guarantees consistent performance. Operating at temperatures ranging from -55 to 155°C, and with a rated voltage of 500V, this resistor is built to withstand tough conditions. Its tinned copper leads and two terminations make for easy installation, and the ±50 ppm/°C temperature coefficient provides stability over time. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable addition to your toolkit.