5-1879639-1

Heilind Number:AMP5-1879639-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-1
ECAD Model:
3D Model

Description:

H4P 110R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-1

Detailed Description

Enhance your circuitry with our high-performance Axial Leaded resistor. Featuring a power rating of 1 W and a resistance of 110 Ω with a tolerance of 0.5%, this Thin Film element ensures precise and stable operation. With a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155 °C, it guarantees reliable performance even in harsh conditions. Measuring 10 x 3.7 mm, this resistor is designed for easy installation with its Tinned Copper Leads termination. RoHS compliant and rated for 500 V, it meets stringent environmental and safety standards. Upgrade your system with this exceptional Through Hole resistor.