5-1879639-2

Heilind Number:AMP5-1879639-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-2
ECAD Model:
3D Model

Description:

H4P 115R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:115 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-2

Detailed Description

Enhance your circuitry with this precision-engineered H4P resistor. With a resistance of 115 Ω and a power rating of 1 W, it offers exceptional performance in a compact 10 x 3.7 mm size. The thin film element ensures accuracy, with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Designed for reliability, it can operate in a wide temperature range from -55 to 155 °C and withstand up to 500 V. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Ideal for a variety of applications, this resistor is a valuable addition to your electronic components collection.