5-1879639-4

Heilind Number:AMP5-1879639-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-4
ECAD Model:
3D Model

Description:

H4P 127R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4P 127R resistor. This thin film component boasts a resistance of 127 ohms with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate performance even in extreme environments ranging from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, it's suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Crafted with RoHS compliance in mind, this resistor is not only high-performing but also environmentally conscious. Upgrade your through-hole resistor solutions with this top-of-the-line component.