5-1879639-5

Heilind Number:AMP5-1879639-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-5
ECAD Model:
3D Model

Description:

H4P 133R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:133 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-5

Detailed Description

Upgrade your electronic projects with the H4P 133R 0.5% 50PPM Thin Film Resistor. With a power rating of 1 W and a resistance of 133 Ω, this axial leaded resistor is designed to deliver reliable performance. Its tinned copper leads ensure secure termination, while the ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it suitable for a variety of applications. Measuring 10 x 3.7 mm, this RoHS-compliant resistor is a perfect choice for through-hole mounting, offering dependable operation at a rated voltage of 500 V. Upgrade your circuitry with this high-quality component and experience enhanced efficiency and durability.