5-1879639-6

Heilind Number:AMP5-1879639-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-6
ECAD Model:
3D Model

Description:

H4P 140R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:140 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-6

Detailed Description

Enhance your electronic circuits with our high-performance H4P 140R through-hole resistor. With a power rating of 1W and a resistance of 140Ω, this component ensures reliable operation in a wide temperature range from -55 to 155°C. Its thin film construction guarantees precision and stability, with a tight tolerance of 0.5% and low temperature coefficient of ±50 ppm/°C. Measuring 10x3.7mm, it is compact yet durable, suitable for various industrial applications. RoHS compliant and featuring tinned copper leads for easy installation, this resistor is a must-have for any project requiring high-quality electronic components.