5-1879639-7

Heilind Number:AMP5-1879639-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-7
ECAD Model:
3D Model

Description:

H4P 147R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:147 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-7

Detailed Description

Enhance your electronic circuits with the H4P 147R 0.5% 50PPM Through Hole Resistor. This axial leaded component boasts a power rating of 1W and a resistance of 147Ω, ensuring reliable performance even in demanding applications. With tinned copper leads for secure connections, it guarantees efficient power transmission. Its thin film element type and tight tolerance of 0.5% make it ideal for precision circuitry. Operating in a wide temperature range of -55 to 155°C, and with a rated voltage of 500V, it offers versatility and durability. Whether you're a professional or a hobbyist, this resistor is a must-have for your projects.