5-1879639-8

Heilind Number:AMP5-1879639-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-8
ECAD Model:
3D Model

Description:

H4P 154R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:154 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-8

Detailed Description

Enhance your circuitry with the H4P 154R 0.5% 50PPM Axial Leaded Resistor. This robust 1W component features tinned copper leads for reliable connectivity, while its thin film element ensures precision in resistance. With a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, it maintains accuracy even in fluctuating conditions. Operating perfectly in a wide temperature range from -55 to 155°C, and with a rated voltage of 500V, it's ideal for diverse applications. Measuring 10 x 3.7mm, it's compact yet powerful, making it a versatile choice for your projects. Crafted to meet high standards, this resistor is a dependable solution for your electronic needs.