5-1879639-9

Heilind Number:AMP5-1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879639-9
ECAD Model:
3D Model

Description:

H4P 162R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879639-9

Detailed Description

Enhance your electronic circuits with the H4P 162R resistor, boasting a precision thin film element for reliable performance. With a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this axial leaded resistor is designed to deliver accuracy in a wide operating temperature range from -55 to 155 °C. Its 1W power rating and 500V rated voltage make it suitable for various applications, while the tinned copper leads ensure secure and efficient connectivity. Meeting RoHS compliance standards, this resistor is not only high-performing but also environmentally friendly. Upgrade your circuitry with the H4P 162R for dependable resistance in a compact 10 x 3.7 mm package.