5-1879640-1

Heilind Number:AMP5-1879640-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879640-1
ECAD Model:
3D Model

Description:

H4P 12K7 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879640-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879640-1

Detailed Description

Enhance your electronic circuitry with the H4P 12K7 resistor. This high-performance component boasts a precision tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable operation even in demanding environments. With a power rating of 1 W and a rated voltage of 500 V, it offers reliable performance in a compact 10 x 3.7 mm package. The thin film element construction guarantees excellent durability, while the axial leaded mount type with tinned copper leads facilitates easy and secure installation. Operating flawlessly across a wide temperature range from -55 to 155 °C, this resistor is a dependable choice for various applications in the realm of electronics.