5-1879640-8

Heilind Number:AMP5-1879640-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879640-8
ECAD Model:
3D Model

Description:

H4P 17K8 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879640-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:17.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879640-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4P 17K8 resistor. This Axial Leaded component boasts a power rating of 1W and a resistance of 17.8 KΩ, ensuring efficient performance in a wide range of applications. With a thin film element type and a tolerance of 0.5%, it offers consistent and accurate operation. The temperature coefficient of ±50 ppm/°C guarantees stability even in extreme environmental conditions. Featuring tinned copper leads and a rated voltage of 500V, it's designed for durability and longevity. Trust in the quality of this resistor for your through-hole mounting needs.