5-1879642-6

Heilind Number:AMP5-1879642-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879642-6
ECAD Model:
3D Model

Description:

H8 120K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879642-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:120 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879642-6

Detailed Description

Enhance your electronic projects with this high-quality H8 resistor. Featuring a precise resistance of 120 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range of -55 to 155 °C. With a power rating of .25 W and rated voltage of 350 V, it is suitable for various applications. This axial leaded resistor, made with tinned copper leads, offers easy installation and durability. Its compact dimensions of 7.2 x 2.5 mm make it ideal for space-constrained designs. Crafted with thin film technology, it guarantees reliable operation. Upgrade your through-hole resistor collection with this essential component.