| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879642-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 125 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879642-7 |
5-1879642-7
| Heilind Number: | AMP5-1879642-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879642-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuit designs with this H8 125R resistor, featuring a thin film element for reliable performance. With a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate resistance values even in demanding operating conditions. Its axial leaded mount type and tinned copper termination make for easy installation, while its compact 7.2 x 2.5 mm dimensions save space on your PCB. Rated for a power of .25 W and a voltage of 350 V, this resistor is suitable for a wide range of applications. Trust in its high-quality construction for consistent performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


