5-1879644-0

Heilind Number:AMP5-1879644-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879644-0
ECAD Model:
3D Model

Description:

H8 698R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879644-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:698 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879644-0

Detailed Description

Enhance circuit performance with our precision H8 698R 1% 25PPM axial leaded resistor. Designed for reliability, this thin film resistor offers a resistance of 698 Ω and a power rating of .25 W, making it suitable for a wide range of applications. With tinned copper leads and a rated voltage of 350 V, it ensures secure connectivity and efficient operation. The element's ±25 ppm/°C temperature coefficient and operating temperature range of -55 to 155 °C guarantee stability in varying conditions. Measuring 7.2 x 2.5 mm, it is compact yet robust, ideal for through-hole mounting. Trust in its high-quality construction and precision tolerance to meet your demanding requirements. Please note, this product is not RoHS compliant.