5-1879644-3

Heilind Number:AMP5-1879644-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879644-3
ECAD Model:
3D Model

Description:

H8 6K34 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879644-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879644-3

Detailed Description

Enhance your circuitry with the H8 6K34 1% 25PPM Through Hole Resistor, a high-quality component designed for precision performance. With a power rating of 0.25 W and a resistance of 6.34 KΩ, this thin film resistor ensures reliable operation in a wide range of applications. Featuring tinned copper leads for secure attachment, it can handle a rated voltage of 350 V. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor offers stability and durability. Its ±25 ppm/°C temperature coefficient guarantees accurate resistance values even in varying environmental conditions. Perfect for professional and DIY projects, this component is a valuable addition to any electronic setup.