5-1879644-5

Heilind Number:AMP5-1879644-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879644-5
ECAD Model:
3D Model

Description:

H8 6K65 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879644-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879644-5

Detailed Description

Achieve precise resistance in your electronic circuits with this H8 6K65 1% resistor, designed for optimal performance. With a power rating of .25 W and a tolerance of 1%, this axial leaded resistor offers reliable functionality in a wide range of applications. Its thin film element type ensures accuracy, while the tinned copper leads provide secure termination. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this component is suitable for demanding environments. Its temperature coefficient of ±25 ppm/°C guarantees stability, making it a dependable choice for your project. Please note, this resistor is not RoHS compliant.