| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879644-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 715 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP5-1879644-8 |
5-1879644-8
| Heilind Number: | AMP5-1879644-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879644-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality through-hole resistor. With a resistance of 715 ohms and a tolerance of 1%, it ensures precise and reliable performance. The thin film element and tinned copper leads guarantee durability and efficient conductivity. Operating within a wide temperature range of -55 to 155°C, it's suitable for various applications. Rated at 350V and with a power rating of 0.25W, it offers excellent voltage and power handling capabilities. Whether you're a hobbyist or professional, this resistor is a must-have for your toolkit.

