5-1879645-0

Heilind Number:AMP5-1879645-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879645-0
ECAD Model:
3D Model

Description:

H8 105R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879645-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:105 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879645-0

Detailed Description

Meet your precision resistance needs with our Axial Leaded Thin Film Resistor. With a resistance value of 105 Ω and a tolerance of .5%, this high-quality component ensures accurate and reliable performance in a variety of electronic applications. Operating within a wide temperature range of -55 to 155 °C and with a power rating of .25 W, it can handle challenging environments with ease. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs, while the tinned copper leads provide secure and durable connections. Designed for longevity, this resistor has a rated voltage of 350 V and a low temperature coefficient of ±50 ppm/°C. Whether you're working on industrial machinery or consumer electronics, this RoHS-compliant resistor is an essential component for your through-hole assembly projects.