| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879645-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 115 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879645-2 |
5-1879645-2
| Heilind Number: | AMP5-1879645-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879645-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance H8 115R resistor. Featuring a thin film element and a tolerance of 0.5%, it ensures precise and reliable operation. With a rated voltage of 350V and a power rating of 0.25W, it can handle demanding applications with ease. The axial leaded mount type and tinned copper leads guarantee secure and efficient connectivity. Operating seamlessly in a wide temperature range from -55 to 155°C, and boasting a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for various industrial and electronic projects.

