5-1879645-3

Heilind Number:AMP5-1879645-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879645-3
ECAD Model:
3D Model

Description:

H8 121R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879645-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879645-3

Detailed Description

Enhance circuit performance with our H8 121R 0.5% 50PPM axial-leaded resistor. Designed for precision, it offers a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, ensuring stable resistance values across a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is ideal for various electronic applications. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained PCB designs, while the tinned copper leads provide secure and reliable connections. Whether you're working on industrial machinery or consumer electronics, this RoHS-compliant resistor is a dependable choice for maintaining signal integrity and preventing thermal drift. Trust in its quality construction for consistent and accurate performance in through-hole installations.