5-1879645-4

Heilind Number:AMP5-1879645-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879645-4
ECAD Model:
3D Model

Description:

H8 127R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879645-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879645-4

Detailed Description

Enhance circuit performance with this high-quality H8 127Ω thin film resistor, boasting a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C. Operating seamlessly within a wide temperature range of -55 to 155 °C, it ensures reliable functionality in various environments. With a power rating of .25 W and a rated voltage of 350 V, this resistor is ideal for precision applications. Its axial leaded mount type and tinned copper leads guarantee easy installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Perfect for fine-tuning electronic systems, this resistor is a must-have for any engineer's toolkit.