5-1879645-5

Heilind Number:AMP5-1879645-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879645-5
ECAD Model:
3D Model

Description:

H8 133R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879645-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:133 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879645-5

Detailed Description

Enhance your electronic circuitry with this high-quality H8 133Ω resistor, featuring a thin film element for precision performance. With a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this component ensures accurate resistance values even in demanding operating conditions. Its axial leaded mount type and tinned copper termination offer easy installation and reliable connectivity. Rated for a power of 0.25W and a voltage of 350V, this resistor is suitable for a wide range of applications. Measuring 7.2 x 2.5 mm, it is compact yet robust, with an operating temperature range of -55 to 155°C. Perfect for through-hole assembly, this resistor guarantees quality and durability in your projects.