5-1879646-5

Heilind Number:AMP5-1879646-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879646-5
ECAD Model:
3D Model

Description:

H8 15K4 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879646-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879646-5

Detailed Description

Enhance circuit performance with this precision H8 15K4 resistor, boasting a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Crafted with a thin film element, it ensures accurate resistance of 15.4 KΩ even in demanding environments, with an operating temperature range from -55 to 155 °C. Designed for through-hole mounting, this resistor features tinned copper leads for efficient connectivity, making it ideal for various electronic applications. With a power rating of 0.25 W and a rated voltage of 350 V, it delivers reliable performance in a compact 7.2 x 2.5 mm package. Compliant with RoHS standards, it offers a sustainable solution for your circuit design needs. Elevate your projects with this high-quality component, a crucial choice in the realm of passives and resistors.