5-1879646-7

Heilind Number:AMP5-1879646-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879646-7
ECAD Model:
3D Model

Description:

H8 16K9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879646-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879646-7

Detailed Description

Enhance your electronic projects with this precision H8 16K9 resistor, designed for accurate and reliable performance. With a tolerance of just 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures stable and consistent operation even in extreme conditions ranging from -55 to 155 °C. The thin film element technology guarantees high precision, while the axial leaded mount type and tinned copper leads make for easy and secure installation. Operating at a maximum power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Upgrade to this top-quality resistor for optimal circuit performance.