5-1879648-7

Heilind Number:AMP5-1879648-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879648-7
ECAD Model:
3D Model

Description:

H4P 147R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879648-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:147 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879648-7

Detailed Description

Enhance your circuit's performance with this high-quality axial leaded resistor. Featuring a resistance of 147 ohms with a tolerance of 0.5% and a power rating of 1W, it ensures precise and reliable operation. The thin film element type guarantees efficient heat dissipation, while the tinned copper leads provide a secure connection. With a rated voltage of 500V and an operating temperature range of -55 to 155°C, this resistor is suitable for a wide range of applications. Its ±100 ppm/°C temperature coefficient and 100PPM mount type further enhance its accuracy. Upgrade your electronics with this essential component.