5-1879649-1

Heilind Number:AMP5-1879649-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879649-1
ECAD Model:
3D Model

Description:

H4P 12K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879649-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879649-1

Detailed Description

Enhance your circuitry with the precision of this H4P 12K7 resistor. Featuring a thin film element with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, this axial leaded resistor is ideal for high-power applications. Its resistance value of 12.7 KΩ, along with tinned copper leads for easy termination, makes it essential for electronic projects demanding reliability and stability. Measuring 10 x 3.7 mm, it is compact yet effective, perfect for through-hole mounting. Upgrade your designs with this quality component, crafted for optimal performance.