5-1879649-4

Heilind Number:AMP5-1879649-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879649-4
ECAD Model:
3D Model

Description:

H4P 14K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879649-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:14.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879649-4

Detailed Description

Enhance your circuitry with the H4P 14K7 resistor, a high-quality component designed for precise performance. With a power rating of 1W and a resistance of 14.7 KΩ, this axial leaded resistor ensures reliable operation in a variety of applications. Its thin film element type guarantees accuracy, while the .5% tolerance and ±100 ppm/°C temperature coefficient offer exceptional stability. Operating within a wide temperature range of -55 to 155 °C and rated for 500V, this resistor is suitable for demanding environments. RoHS compliance further underscores its quality, making it an ideal choice for your through-hole resistor needs.