5-1879649-9

Heilind Number:AMP5-1879649-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879649-9
ECAD Model:
3D Model

Description:

H4P 18K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879649-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:18.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879649-9

Detailed Description

Enhance your electronic circuitry with the H4P 18K7 0.5% 100PPM Through Hole Resistor. This powerful component boasts a 1 W power rating and a high resistance of 18.7 KΩ, making it ideal for demanding applications. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 500 V, it ensures reliable performance in various environments. Constructed with thin film technology, it offers precise tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C. Its axial leaded mount type and tinned copper leads guarantee easy and secure installation. Trust in this resistor for efficient and durable circuit protection.