| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879654-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 105 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879654-0 |
5-1879654-0
| Heilind Number: | AMP5-1879654-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879654-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 105R 0.5% axial leaded resistor. With a power rating of .25W, it ensures stable performance in a wide operating temperature range from -55 to 155°C. Constructed with a thin film element, it offers a tolerance of .5% and a temperature coefficient of ±100 ppm/°C, guaranteeing accurate resistance values even in demanding conditions. Featuring tinned copper leads for easy installation, this resistor is a valuable addition to any electronics project.

