| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879654-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 127 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879654-4 |
5-1879654-4
| Heilind Number: | AMP5-1879654-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879654-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H8 Thin Film Resistor, featuring a precise 0.5% tolerance and a resistance of 127 ohms. With a power rating of 0.25W and a temperature coefficient of ±100 ppm/°C, this axial leaded component ensures reliable performance in a wide operating temperature range from -55 to 155°C. Measuring 7.2 x 2.5 mm, it is suitable for various through-hole applications, with tinned copper leads for easy installation. RoHS compliance underlines its commitment to environmental standards, making it a responsible choice for your projects.

