| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879654-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 154 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879654-8 |
5-1879654-8
| Heilind Number: | AMP5-1879654-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879654-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H8 154R 0.5% 100PPM Through Hole Resistor. This sleek Axial Leaded component boasts a low power rating of .25 W, making it ideal for precise applications. With a resistance of 154 Ω and a tolerance of .5%, it delivers reliable performance in a wide temperature range from -55 to 155 °C. The thin film element ensures accuracy, while the rated voltage of 350 V guarantees robustness. Featuring tinned copper leads for easy installation, this resistor is a essential addition to any project requiring high-quality resistance.

