5-1879655-1

Heilind Number:AMP5-1879655-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879655-1
ECAD Model:
3D Model

Description:

H8 12K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879655-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879655-1

Detailed Description

Enhance precision and reliability in your electronic circuit with this H8 12K7 resistor. Featuring a thin film element and a tolerance of 0.5%, it guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded mount type and tinned copper terminals ensure easy and secure installation. This resistor with a resistance of 12.7 KΩ and a temperature coefficient of ±100 ppm/°C is ideal for demanding environments. Upgrade your design with this high-quality through-hole resistor.