| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879655-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879655-2 |
5-1879655-2
| Heilind Number: | AMP5-1879655-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879655-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the H8 13K3 0.5% 100PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 13.3 KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. The tinned copper leads offer secure termination, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Measuring 7.2 x 2.5 mm, this component is suitable for various through-hole applications. Trust in its quality construction for your next project.

