5-1879655-4

Heilind Number:AMP5-1879655-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879655-4
ECAD Model:
3D Model

Description:

H8 14K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879655-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879655-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 14K7 resistor. With a tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. Operating at a rated voltage of 350 V and a power rating of .25 W, this axial leaded resistor features tinned copper leads for secure connections. Its thin film element type guarantees consistent resistance of 14.7 KΩ, making it ideal for a variety of applications across different industries. Upgrade your through hole resistor collection with this high-quality component. Please note that it is not RoHS compliant.