5-1879657-0

Heilind Number:AMP5-1879657-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879657-0
ECAD Model:
3D Model

Description:

H4 32R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879657-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:32.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879657-0

Detailed Description

Upgrade your circuitry with precision and reliability using this H4 32R4 0.1% 15PPM Through Hole Resistor. With a power rating of 0.5W and a resistance of 32.4Ω, this resistor ensures optimal performance in a wide operating temperature range from -55 to 155°C. Its thin film element type and ±15 ppm/°C temperature coefficient guarantee accuracy, while the tinned copper leads provide secure termination. Measuring 10 x 3.7mm, it is designed for easy installation in various electronic applications. Trust in its high-quality construction for consistent and efficient signal processing. Note: This product is not RoHS compliant.