5-1879657-3

Heilind Number:AMP5-1879657-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879657-3
ECAD Model:
3D Model

Description:

H4 34R8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879657-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879657-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 34R8 resistor. With a resistance of 34.8 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability even in extreme temperatures ranging from -55 to 155 °C. Operating at a rated voltage of 350 V and with a power rating of .5 W, this axial leaded resistor is suitable for a wide range of electronic projects. Its compact 10 x 3.7 mm dimensions and tinned copper leads make installation easy. Trust in its quality construction and performance, essential for any through hole resistor application.