5-1879657-5

Heilind Number:AMP5-1879657-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879657-5
ECAD Model:
3D Model

Description:

H4 36R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879657-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:36.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879657-5

Detailed Description

Enhance circuit performance with our H4 36R5 resistor, boasting a low 0.1% tolerance and ±15 ppm/°C temperature coefficient for precise resistance control. This axial leaded component features a thin film element, guaranteeing stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a resistance of 36.5 Ω, it's ideal for various applications where accuracy is critical. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to mount, ensuring efficient PCB assembly. Trust in the quality of our RoHS-compliant resistor for reliable performance in your electronic designs.