5-1879657-6

Heilind Number:AMP5-1879657-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879657-6
ECAD Model:
3D Model

Description:

H4 37R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879657-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:37.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879657-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this high-performance axial leaded resistor. Featuring a resistance of 37.4 ohms with a tolerance of 0.1%, this Thin Film resistor ensures accurate signal control in a range of applications. With a power rating of 0.5W and a rated voltage of 350V, it guarantees robust performance even in demanding environments. Its temperature coefficient of ±15 ppm/°C, along with an operating temperature range of -55 to 155°C, makes it ideal for both standard and extreme conditions. Crafted with tinned copper leads for efficient connectivity, this resistor is a dependable choice for your electronic projects.