5-1879657-9

Heilind Number:AMP5-1879657-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879657-9
ECAD Model:
3D Model

Description:

H4 40R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879657-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:40.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879657-9

Detailed Description

Enhance your circuitry with our high-precision H4 40R2 resistor, boasting a remarkable 0.1% tolerance and a temperature coefficient of ±15 ppm/°C. Operating flawlessly within a wide temperature range of -55 to 155 °C, this axial-leaded component ensures reliable performance even in extreme conditions. With a power rating of .5 W and a rated voltage of 350 V, it offers exceptional stability and durability. Its thin film element and tinned copper leads guarantee efficient power transfer, while its compact 10 x 3.7 mm dimensions make it easy to integrate into your designs. Perfect for a variety of applications, this resistor is a valuable addition to any electronics project.