5-1879658-0

Heilind Number:AMP5-1879658-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879658-0
ECAD Model:
3D Model

Description:

H4 348R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879658-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:348 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879658-0

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 348R 0.1% 15PPM resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of .5W and a resistance of 348Ω with a tight tolerance of .1%. Its thin film element type ensures high accuracy, while the tinned copper leads provide secure termination. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is suitable for various applications. With ±15 ppm/°C temperature coefficient and compliance with RoHS standards, it guarantees efficiency and environmental responsibility. Upgrade your projects with this Through Hole Resistor, a valuable addition to any passive component collection.