5-1879658-8

Heilind Number:AMP5-1879658-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879658-8
ECAD Model:
3D Model

Description:

H4 422R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879658-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:422 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879658-8

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. With a resistance of 422 ohms, a power rating of 0.5 W, and a thin film element type, it offers exceptional performance in a compact 10 x 3.7 mm package. Operating smoothly in a wide temperature range from -55 to 155°C, and with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this resistor ensures accuracy in your circuitry. Its tinned copper leads provide secure termination, and with a rated voltage of 350 V, it's suitable for various applications. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable addition to your toolkit. Its compliance with RoHS regulations also reflects our commitment to environmental responsibility. Elevate your electronic designs with this high-quality component.