5-1879659-0

Heilind Number:AMP5-1879659-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879659-0
ECAD Model:
3D Model

Description:

H4 3K74 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879659-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879659-0

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 axial leaded resistor. With a resistance of 3.74 KΩ, a tolerance of 0.1%, and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. This thin film resistor is rated for 0.5 W power dissipation and 350 V voltage, making it suitable for various applications. ROHS compliance further guarantees its environmental sustainability. Measuring 10 x 3.7 mm, it features tinned copper leads for secure termination. Upgrade your through-hole resistor components with this high-quality, high-precision element.