5-1879659-3

Heilind Number:AMP5-1879659-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879659-3
ECAD Model:
3D Model

Description:

H4 4K02 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879659-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.02 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879659-3

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 4K02 0.1% 15PPM resistor. With a power rating of 0.5W and a resistance of 4.02KΩ, this through-hole mounted resistor ensures optimal performance even in extreme temperatures ranging from -55 to 155°C. Its thin film element and ±15 ppm/°C temperature coefficient guarantee accuracy and stability in your designs. Measuring 10 x 3.7 mm, this component is ideal for various applications where a rated voltage of 350V is required. Crafted with tinned copper leads, it offers secure and efficient connectivity. While not RoHS compliant, this resistor is a dependable choice for your circuitry needs.