5-1879659-9

Heilind Number:AMP5-1879659-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879659-9
ECAD Model:
3D Model

Description:

H4 4K64 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879659-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.64 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879659-9

Detailed Description

Enhance your circuit performance with the H4 4K64 0.1% 15PPM Axial Leaded Resistor. This high-precision component features a power rating of 0.5W and a resistance of 4.64 KΩ, ensuring reliable operation in various applications. With a thin film element and a tolerance of 0.1%, it delivers accurate and stable performance. Its tinned copper leads provide secure termination, while the wide operating temperature range of -55 to 155°C makes it suitable for harsh environments. RoHS compliance underscores its environmental responsibility, making it a valuable addition to your electronic projects.