5-1879660-1

Heilind Number:AMP5-1879660-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879660-1
ECAD Model:
3D Model

Description:

H4 41K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879660-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:41.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879660-1

Detailed Description

Enhance your circuitry with unparalleled precision using this H4 Thin Film Resistor. With a resistance of 41.2 KΩ and a tolerance of 0.1%, it ensures reliable performance in a variety of applications. The axial leaded design and tinned copper termination provide easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand harsh environmental conditions. Its 0.5 W power rating and 350 V rated voltage make it suitable for demanding electronic systems. With a low temperature coefficient of ±15 ppm/°C, it guarantees stable operation over time. Upgrade your setup with this high-quality resistor, ideal for precision engineering projects.