5-1879660-2

Heilind Number:AMP5-1879660-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879660-2
ECAD Model:
3D Model

Description:

H4 42K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879660-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:42.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879660-2

Detailed Description

Enhance the precision and reliability of your circuit with this high-quality Axial Leaded resistor. Featuring a resistance of 42.2 KΩ with a tolerance of .1% and a low temperature coefficient of ±15 ppm/°C, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this Thin Film resistor is ideal for demanding applications. Its compact dimensions of 10 x 3.7 mm and Tinned Copper Leads termination make it easy to integrate into your designs. Equipped with RoHS compliance, it meets environmental standards without compromising on functionality. Upgrade your circuit design with this precision component for optimal performance.