5-1879660-3

Heilind Number:AMP5-1879660-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879660-3
ECAD Model:
3D Model

Description:

H4 43K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879660-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:43.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879660-3

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance axial leaded resistor. With a resistance of 43.2 KΩ and a tolerance of 0.1%, it ensures accurate and stable operation even in demanding environments. The thin film element and ±15 ppm/°C temperature coefficient guarantee consistent performance across a wide operating temperature range from -55 to 155 °C. Rated for 350 V and with a power rating of .5 W, this resistor is suitable for a variety of applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to install, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your through-hole resistor with this essential component for optimal circuit design.